Part Details for 2698738 (ALTERNATE: 2698738) by RS Pro
Overview of 2698738 (ALTERNATE: 2698738) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2698738 (ALTERNATE: 2698738)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71978950
|
RS | Mains Connector BS1363 13A Cable Mount 250VAC Male Black Thermoplastic | RS PRO 2698738 RoHS: Not Compliant Min Qty: 1 Package Multiple: 5 Lead time: 17 Weeks, 0 Days Container: Package | 34 |
|
$6.3300 / $9.0400 | Buy Now |