Part Details for 26C94/VXA by NXP Semiconductors
Overview of 26C94/VXA by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 26C94/VXA
26C94/VXA CAD Models
26C94/VXA Part Data Attributes
|
26C94/VXA
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
26C94/VXA
NXP Semiconductors
IC 4 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, CDIP48, CERAMIC, DIP-48, Serial IO/Communication Controller
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 6 | |
Boundary Scan | NO | |
Clock Frequency-Max | 8 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Encoding/Decoding Method | NRZ | |
Data Transfer Rate-Max | 0.125 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | R-GDIP-T48 | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of I/O Lines | 16 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 48 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 5.715 mm | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for 26C94/VXA
This table gives cross-reference parts and alternative options found for 26C94/VXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 26C94/VXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC28C94A1N,112 | SC28C94A1N | NXP Semiconductors | 26C94/VXA vs SC28C94A1N,112 |
SC26C94C1N | IC 4 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PDIP48, PLASTIC, DIP-48, Serial IO/Communication Controller | NXP Semiconductors | 26C94/VXA vs SC26C94C1N |
SC28C94A1N | IC 4 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PDIP48, 0.600 INCH, PLASTIC, MS-011, SOT-240-1, DIP-48, Serial IO/Communication Controller | NXP Semiconductors | 26C94/VXA vs SC28C94A1N |
SC68C94A1N | IC 4 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PDIP48, PLASTIC, DIP-48, Serial IO/Communication Controller | NXP Semiconductors | 26C94/VXA vs SC68C94A1N |
SC26C94A1N | IC 4 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PDIP48, PLASTIC, DIP-48, Serial IO/Communication Controller | NXP Semiconductors | 26C94/VXA vs SC26C94A1N |
26C94-VXA | IC 4 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, CDIP48, CERAMIC, DIP-48, Serial IO/Communication Controller | NXP Semiconductors | 26C94/VXA vs 26C94-VXA |
68C94/VXA | IC 4 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, CDIP48, CERAMIC, DIP-48, Serial IO/Communication Controller | NXP Semiconductors | 26C94/VXA vs 68C94/VXA |
SC68C94C1N | IC 4 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PDIP48, PLASTIC, DIP-48, Serial IO/Communication Controller | NXP Semiconductors | 26C94/VXA vs SC68C94C1N |