-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rotary Position Encoder, ROHS COMPLIANT PACKAGE-5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90C0233
|
Newark | Rotary Encoder, Mechanical, Absolute, Encoder Technology:Mechanical, Encoder Type:Absolute, Encoder Resolution:8Ppr, No. Of Detents:-, Orientation:Vertical, Push Switch:Without Push Switch, Encoder Output:Gray Code, Ip Rating:- Rohs Compliant: Yes |Grayhill 26GSD45-01-1-AJS Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
GH7411-ND
|
DigiKey | ROTARY ENCODER MECHANICAL 8PPR Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
580 In Stock |
|
$33.3239 / $51.2700 | Buy Now |
DISTI #
26GSD45-01-1-AJS
|
Avnet Americas | Mechanical Encoder 4-Pin - Bulk (Alt: 26GSD45-01-1-AJS) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
26GSD45-01PAJS
|
Avnet Americas | Mechanical Encoder 4-Pin - Bulk (Alt: 26GSD45-01PAJS) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$23.1190 / $36.3090 | Buy Now |
DISTI #
706-26GSD45-01-1-AJS
|
Mouser Electronics | Encoders Encoder Sealed 45deg Gray | 90 |
|
$34.6000 / $40.7500 | Buy Now |
DISTI #
70216789
|
RS | Encoder, Sealed, 45 Degree, Gray, 1 Deck, 8 Position, Adjustable Stop, 26 Series | Grayhill 26GSD45-01-1-AJS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 105 |
|
$46.1400 / $51.2700 | Buy Now |
|
Onlinecomponents.com | 26GSD45-01-1-AJS RoHS: Compliant |
27 In Stock |
|
$30.9900 / $52.8600 | Buy Now |
DISTI #
26GSD45-01-1-AJS
|
Avnet Americas | Mechanical Encoder 4-Pin - Bulk (Alt: 26GSD45-01-1-AJS) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
26GSD45-01PAJS
|
Avnet Americas | Mechanical Encoder 4-Pin - Bulk (Alt: 26GSD45-01PAJS) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$23.1190 / $36.3090 | Buy Now |
DISTI #
26GSD45-01-1-AJS
|
Avnet Americas | Mechanical Encoder 4-Pin - Bulk (Alt: 26GSD45-01-1-AJS) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
26GSD45-01-1-AJS
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
26GSD45-01-1-AJS
Grayhill Inc
Rotary Position Encoder, ROHS COMPLIANT PACKAGE-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT PACKAGE-5 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Grayhill |