26U1008
Switchcraft Conxall
Description: Pushbutton Switch, DPDT, Momentary, Solder Terminal, Panel Mount,

Overview of 26U1008 by Switchcraft Conxall

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 26U1008 by Switchcraft Conxall

Part # Manufacturer Description Stock Price Buy
DISTI # 000000000000268621
Sager Pushbutton Switches 0
Buy Now

CAD Models for 26U1008 by Switchcraft Conxall
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 26U1008 by Switchcraft Conxall

26U1008
Switchcraft Conxall
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SWITCHCRAFT INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.70.00
Body Breadth
25.4 mm
Body Height
36.9 mm
Body Length or Diameter
27 mm
Contact (AC) Max Rating R Load
8A@125VAC
Contact Current(AC)-Max
8 A
Contact Voltage(AC)-Max
125 V
Mounting Feature
PANEL MOUNT
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
DPDT
Switch Type
PUSHBUTTON SWITCH
Termination Type
SOLDER
Want to compare parts?
  1. 26U1008
    Switchcraft Conxall
    Pushbutton Switch, DPDT, Momentary, Solder Terminal, Panel Mount,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 26U1008 by Switchcraft Conxall.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 26U1008 by Switchcraft Conxall

Select Manufacturer
Which Manufacturer of 26U1008 would you like to use for your alert(s)?
  • Please alert me when 26U1008 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 26U1008 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 26U1008 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 26U1008 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 26U1008.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 26U1008 by Switchcraft Conxall

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: