Part Details for 26A1492A by TE Connectivity
Overview of 26A1492A by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 26A1492A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49M0237
|
Newark | 26A1492A=Terminal, connector, vc |Te Connectivity 26A1492A Min Qty: 209 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Quick Disconnect Terminal 16-20AWG Tin Strip RoHS: Compliant |
11 In Stock |
|
$1.8400 / $7.4600 | Buy Now |
DISTI #
54964977
|
Verical | Quick Disconnect Terminal 16-20AWG Phosphor Bronze F Tin Strip Automotive Min Qty: 11 Package Multiple: 11 Date Code: 1311 | Americas - 11 |
|
$8.8166 | Buy Now |
|
Master Electronics | Quick Disconnect Terminal 16-20AWG Tin Strip RoHS: Compliant |
11 In Stock |
|
$1.8400 / $7.4600 | Buy Now |
Part Details for 26A1492A
26A1492A CAD Models
26A1492A Part Data Attributes:
|
26A1492A
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
26A1492A
TE Connectivity
1.4mm2, PHOSPHOR BRONZE, TIN FINISH, WIRE TERMINAL, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 1.4 mm2 | |
Wire Gauge | 16 AWG |