There are no models available for this part yet.
Overview of 26F60 by Amperite Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 26F60 by Amperite Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Electromechanical Relay 26VDC 26VAC 0.5A SPST-NC (28.57x28.57x69.85)mm THT Time Delay Relay |
5 In Stock |
|
$126.6600 / $138.5900 | Buy Now | ||
Bristol Electronics | 5 |
|
RFQ |