Part Details for 26GS45-01A08S by Grayhill Inc
Overview of 26GS45-01A08S by Grayhill Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
150-01A08SL | Coilcraft Inc | RF inductor, tunable, aluminum core, shielded, RoHS | |
146-01A08S | Coilcraft Inc | NOT RoHS. RF inductor, tunable, aluminum core, shielded (add 'L' for compliant version) | |
150-01A08S | Coilcraft Inc | NOT RoHS. RF inductor, tunable, aluminum core, shielded (add 'L' for compliant version) |
Price & Stock for 26GS45-01A08S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N6850
|
Newark | 26Gs45-01-1-08S-C |Grayhill 26GS45-01A08S RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.7200 / $51.8300 | Buy Now |
DISTI #
26GS45-01A08S
|
Avnet Americas | 26GS45-01-1-08S-C - Bulk (Alt: 26GS45-01A08S) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$20.8986 / $32.8040 | Buy Now |
DISTI #
706-26GS45-01A08S
|
Mouser Electronics | Encoders 26GS45-01-1-08S-C RoHS: Compliant | 23 |
|
$33.4000 / $52.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$30.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$38.8200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.0500 / $40.9500 | Buy Now |
|
Neutron USA | Encoders Encoder, Sealed, 455°, , gray, 1 deck, 8 positions, continuous, connector, 26GS45-01-1-08S-C | 23 |
|
$232.3600 | Buy Now |
Part Details for 26GS45-01A08S
26GS45-01A08S CAD Models
26GS45-01A08S Part Data Attributes
|
26GS45-01A08S
Grayhill Inc
Buy Now
|
Compare Parts:
26GS45-01A08S
Grayhill Inc
|
Samacsys Manufacturer | Grayhill |