Part Details for 26H2002.5 by Remington Industries
Overview of 26H2002.5 by Remington Industries
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 26H2002.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2328-26H2002.5-ND
|
DigiKey | MAGNET WIRE, 200C, 26 AWG, 2.5 L Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
46 In Stock |
|
$91.9700 | Buy Now |