Part Details for 26HF5003VLF by Gowanda Electronics Corporation
Overview of 26HF5003VLF by Gowanda Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 26HF5003VLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2639-26HF5003VLF-ND
|
DigiKey | VERTICAL TOROIDAL INDUCTOR Min Qty: 69 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
26HF5003VLF
|
Avnet Americas | VERTICAL TOROIDAL INDUCTOR - Bulk (Alt: 26HF5003VLF) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Container: Bulk | 0 |
|
$7.6164 / $12.9514 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$7.5700 / $11.7900 | Buy Now | |
DISTI #
26HF5003VLF
|
Avnet Americas | VERTICAL TOROIDAL INDUCTOR - Bulk (Alt: 26HF5003VLF) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Container: Bulk | 0 |
|
$7.6164 / $12.9514 | Buy Now |
Part Details for 26HF5003VLF
26HF5003VLF CAD Models
26HF5003VLF Part Data Attributes:
|
26HF5003VLF
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
26HF5003VLF
Gowanda Electronics Corporation
General Purpose Inductor, 500uH, 15%, 1 Element, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Toroidal | |
DC Resistance | 1 Ω | |
Inductance-Nom (L) | 500 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Lead Diameter | 0.15 mm | |
Lead Length | 7.92 mm | |
Lead Spacing | 3.81 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8.13 mm | |
Package Length | 3.81 mm | |
Package Style | Toroidal | |
Packing Method | Bulk | |
Rated Current-Max | 0.503 A | |
Self Resonance Frequency | 1.5 MHz | |
Shape/Size Description | CIRCULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |