Part Details for 26LS31/B2A by NXP Semiconductors
Overview of 26LS31/B2A by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 26LS31/B2A
26LS31/B2A CAD Models
26LS31/B2A Part Data Attributes
|
26LS31/B2A
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
26LS31/B2A
NXP Semiconductors
IC QUAD LINE DRIVER, CQCC20, CERAMIC, LCC-20, Line Driver or Receiver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QLCC | |
Package Description | CERAMIC, LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422; FED STD 1020 | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.905 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Transmit Delay-Max | 30 ns | |
Width | 8.89 mm |
Alternate Parts for 26LS31/B2A
This table gives cross-reference parts and alternative options found for 26LS31/B2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 26LS31/B2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-F7802301VFA | IC QUAD LINE DRIVER, CDFP16, CERAMIC, DFP-16, Line Driver or Receiver | National Semiconductor Corporation | 26LS31/B2A vs 5962-F7802301VFA |
SN75161BN | Octal General-Purpose Interface Bus Transceiver 20-PDIP 0 to 70 | Texas Instruments | 26LS31/B2A vs SN75161BN |
FIN1032MX_NL | Line Receiver, 4 Func, 4 Rcvr, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | 26LS31/B2A vs FIN1032MX_NL |
DS34C86N | IC DUAL LINE RECEIVER, PDIP16, PLASTIC, DIP-16, Line Driver or Receiver | National Semiconductor Corporation | 26LS31/B2A vs DS34C86N |
SN75173NE4 | Quadruple Differential Line Receiver 16-PDIP 0 to 70 | Texas Instruments | 26LS31/B2A vs SN75173NE4 |
5962-9164001MEA | CMOS Quad Differential Line Receivers 16-CDIP -55 to 125 | Texas Instruments | 26LS31/B2A vs 5962-9164001MEA |
DS96F172CJ | LINE DRIVER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | 26LS31/B2A vs DS96F172CJ |
MC3487J-00 | DUAL LINE DRIVER, CDIP16 | Texas Instruments | 26LS31/B2A vs MC3487J-00 |
DS26C31TJ | LINE DRIVER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | 26LS31/B2A vs DS26C31TJ |
SN75174N-00 | DUAL LINE DRIVER, PDIP16 | Texas Instruments | 26LS31/B2A vs SN75174N-00 |