26LS33/BEA
Description: Line Driver/Receiver, TTL, CDIP16,

Overview of 26LS33/BEA by Philips Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
26LS33/B2A Rochester Electronics LLC 26LS33 - Line Recieiver, Quad Differential, RS-422 and RS-423 - Dual marked (5962-7802002M2A)
26LS33/BEA Rochester Electronics LLC Rochester Manufactured 26LS33, Line Driver, 16 CDIP Package, SMD spec.
26LS33/BFA Rochester Electronics LLC 26LS33 - Line Recieiver, Quad Differential, RS-422 and RS-423 - Dual marked (5962-7802002MFA)

Price & Stock for 26LS33/BEA by Philips Semiconductors

Part # Manufacturer Description Stock Price Buy
Quest Components Line Receiver, Quad, Differential, 16 Pin, Ceramic, DIP 53
  • 1 $14.6250
  • 6 $13.0000
  • 20 $12.0250
$12.0250 / $14.6250 Buy Now
Quest Components Line Receiver, Quad, Differential, 16 Pin, Ceramic, DIP 11
  • 1 $14.6250
  • 3 $13.6500
  • 6 $13.0000
$13.0000 / $14.6250 Buy Now
Quest Components Line Receiver, Quad, Differential, 16 Pin, Ceramic, DIP 1
  • 1 $71.8956
$71.8956 Buy Now

CAD Models for 26LS33/BEA by Philips Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 26LS33/BEA by Philips Semiconductors

26LS33/BEA
Philips Semiconductors
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
PHILIPS SEMICONDUCTORS
Package Description
DIP-16
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Interface IC Type
LINE RECEIVER
JESD-30 Code
R-XDIP-T16
JESD-609 Code
e0
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Low Current-Max
0.008 A
Package Body Material
CERAMIC
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Receive Delay-Max
38 ns
Screening Level
38535Q/M;38534H;883B
Supply Current-Max
70 mA
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. 26LS33/BEA
    Philips Semiconductors
    Line Driver/Receiver, TTL, CDIP16,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 26LS33/BEA by Philips Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 26LS33/BEA by Philips Semiconductors

Select Manufacturer
Which Manufacturer of 26LS33/BEA would you like to use for your alert(s)?
  • Please alert me when 26LS33/BEA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 26LS33/BEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 26LS33/BEA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 26LS33/BEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 26LS33/BEA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 26LS33/BEA by Philips Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: