Part Details for 26NME1A0 by Warrick
Overview of 26NME1A0 by Warrick
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 26NME1A0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70813854
|
RS | Relay, Non-Pwrd Contacts, 1NO1NC, Direct, 10A, 100K, 120 VAC, 11 Pin Octal | Warrick (Gems Sensors) 26NME1A0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$296.0100 / $328.9000 | RFQ |