-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Peizoresistive Sensor, 0Psi Min, 30Psi Max, Rectangular,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
480-6155-ND
|
DigiKey | SENSOR 30PSIC 0.07" 0.1V Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
785-26PCDFJ6G
|
Mouser Electronics | Board Mount Pressure Sensors 20PC RoHS: Compliant | 0 |
|
$67.5400 | Order Now |
|
Onlinecomponents.com | Honeywell Miniature Low Pressure Sensors: 26PC Series, Compensated/Unamplified, 30 psi Pressure Range, Fluorosilicone Seal, Needle Port, 1 x 4 SIP, 15,2 mm [0.60 in] Termination, Normal Polarity Output, Gage Pressure Measurement Type RoHS: Compliant |
140 In Stock |
|
$69.0900 / $92.9500 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018, Lead time:5-7days | 138 Stock,122 Available |
|
$40.9600 / $52.0400 | Buy Now |
|
Master Electronics | Honeywell Miniature Low Pressure Sensors: 26PC Series, Compensated/Unamplified, 30 psi Pressure Range, Fluorosilicone Seal, Needle Port, 1 x 4 SIP, 15,2 mm [0.60 in] Termination, Normal Polarity Output, Gage Pressure Measurement Type RoHS: Compliant |
140 In Stock |
|
$69.0900 / $92.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
26PCDFJ6G
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
26PCDFJ6G
Honeywell Sensing and Control
Peizoresistive Sensor, 0Psi Min, 30Psi Max, Rectangular,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Honeywell | |
Body Height | 22.1 mm | |
Body Length or Diameter | 12.7 mm | |
Linearity (%) | 0.2 % | |
Offset-Nom | 0MV | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Shape/Style | RECTANGULAR | |
Pressure Range-Max | 30 Psi | |
Pressure Range-Min | ||
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 16 V | |
Termination Type | SOLDER |