Part Details for 26S101C by Murata Power Solutions
Overview of 26S101C by Murata Power Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 26S101C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K0618
|
Newark | Tape&reel Rohs Compliant: Yes |Murata Power Solutions 26S101C RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9730 / $1.0200 | Buy Now |
DISTI #
76T3087
|
Newark | Surface Mount Power Inductor, 2600 Series, 100 H, Shielded, 0.25 Ohm, 1.05 A Rohs Compliant: Yes |Murata Power Solutions 26S101C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.0900 | Buy Now |
DISTI #
811-3558-1-ND
|
DigiKey | FIXED IND 100UH 1.05A 250MOHM SM Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8500 / $0.9100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.9070 | Buy Now |
DISTI #
000000000001465483
|
Sager | Power Inductors - SMD SMD Inductor 100uH 1.05A Min Qty: 500 | 0 |
|
$0.8300 / $0.8500 | Buy Now |