Part Details for 26W74B144 by Molex
Overview of 26W74B144 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 26W74B144
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC8178
|
Newark | 26W74 W/50 14-4So 27W74 |Molex 26W74B144 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$379.1500 / $445.6600 | Buy Now |
DISTI #
06H7128
|
Newark | 26W74 W/50 14-4So 27W74 |Molex 26W74B144 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$327.1200 / $383.3500 | Buy Now |
DISTI #
2266-26W74B144-ND
|
DigiKey | Power Outlet Strips 26W74 W/50 1 Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$395.9500 | Buy Now |
DISTI #
59857567
|
Verical | Cable Assembly AC Power 15.24m NEMA L14-20P to NEMA L14-20R 4 to 4 POS M-F 12AWG RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$350.2800 | Buy Now |
DISTI #
10209730
|
TestEquity LLC | Molex 26W74B144 Power Outlet Strips 26W74 W/50 14-4So 27W74 | 1 |
|
$396.0400 | Buy Now |