Part Details for 27-1 by Amphenol RF
Overview of 27-1 by Amphenol RF
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 27-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn SMB PL 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Gold RoHS: Compliant | 77 Factory Stock |
|
$32.4400 / $88.8400 | Buy Now |
|
Master Electronics | Conn SMB PL 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Gold RoHS: Compliant | 77 Factory Stock |
|
$32.4400 / $88.8400 | Buy Now |