Part Details for 27-8140 by AIM-Cambridge
Overview of 27-8140 by AIM-Cambridge
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP8140ACPZ-1-R7 | Analog Devices | Industrial High Brighness WLED | |
ADP8140ACPZ-2-R7 | Analog Devices | Industrial High Brighness WLED | |
ADP8140EB-EVALZ | Analog Devices | EVALUATION BOARD |
Price & Stock for 27-8140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn BNC Adapter M/F/F 50Ohm T Style RoHS: Compliant |
660 In Stock |
|
$1.6000 / $2.4000 | Buy Now |
|
Master Electronics | Conn BNC Adapter M/F/F 50Ohm T Style RoHS: Compliant |
660 In Stock |
|
$1.6000 / $2.4000 | Buy Now |