Part Details for 27-9000 by AIM-Cambridge
Overview of 27-9000 by AIM-Cambridge
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 27-9000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn BNC M 50Ohm Crimp ST Cable Mount |
3 In Stock |
|
$1.2700 / $6.4700 | Buy Now |
|
Quest Components | CONNECTOR | 60 |
|
$2.9250 / $6.7500 | Buy Now |
|
Master Electronics | Conn BNC M 50Ohm Crimp ST Cable Mount |
3 In Stock |
|
$1.2700 / $6.4700 | Buy Now |