Part Details for 27.008.4653.0 by Wieland Electric GmbH
Overview of 27.008.4653.0 by Wieland Electric GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM4653IY | Analog Devices | EN55022B 58V, 4A Step Dwn DC/D | |
LTM4653IY#PBF | Analog Devices | EN55022B 58V, 4A Step Dwn DC/D | |
EV-AD5443/46/53SDZ | Analog Devices | evaluation board i.c. |
Price & Stock for 27.008.4653.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH7981
|
Newark | Pcb Terminal 8291 Efk/16/32 Ob |Wieland Electric 27.008.4653.0 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.4900 / $42.1100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$26.0400 / $34.4700 | Buy Now |
Part Details for 27.008.4653.0
27.008.4653.0 CAD Models
27.008.4653.0 Part Data Attributes
|
27.008.4653.0
Wieland Electric GmbH
Buy Now
Datasheet
|
Compare Parts:
27.008.4653.0
Wieland Electric GmbH
Strip Terminal Block, 12A, 2.5mm2, 2 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIELAND ELECTRIC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | POLYAMIDE66, 94V-0 | |
Fastening Method | SPRING LOADED | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 32 | |
Rated Current | 12 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |