Part Details for 2700524 by Phoenix Contact
Overview of 2700524 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2700524
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK1952
|
Newark | Safety Relay, 3Pst/Spst, 230V/6A, Din Rohs Compliant: Yes |Phoenix Contact 2700524 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$257.5900 / $347.2600 | Buy Now |
DISTI #
277-17292-ND
|
DigiKey | RELAY SAFETY 3PST 6A 24V Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$262.6200 | Buy Now |
DISTI #
651-2700524
|
Mouser Electronics | Safety Relays PSR-MC32-3NO- 1NC-24-230UC-SC RoHS: Compliant | 0 |
|
$292.8900 / $317.6300 | Order Now |
|
Onlinecomponents.com | Safety relay for emergency stop - safety doors - and light grids up to SILCL 3 - Cat. 4 - PL e - 1 or 2-channel operation - automatic or manual - monitored start - 3 enabling current paths - 1 signaling current path - U<sub>S</sub> = 24 ... 230 V AC/DC - plug-in screw terminal block | 0 |
|
$284.3200 / $313.6700 | Buy Now |
DISTI #
2700524
|
TTI | Safety Relays PSR-MC32-3NO- 1NC-24-230UC-SC RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$288.3800 / $310.8100 | Buy Now |
DISTI #
2700524
|
TME | Module: safety relay, for DIN rail mounting, Safety cat: 4 Min Qty: 1 | 0 |
|
$357.0200 / $384.4900 | RFQ |
DISTI #
000000000005650797
|
Sager | Safety Relays PSR-MC32-3NO- 1NC-24-230UC-SC Min Qty: 1 | 0 |
|
$311.2900 / $334.3500 | Buy Now |
|
Dynamic Solutions GmbH | Safety relays | 1700 |
|
RFQ | |
DISTI #
3256049
|
element14 Asia-Pacific | SAFETY RELAY, 3PST/SPST, 230V/6A, DIN RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$315.9601 / $343.4294 | Buy Now |
DISTI #
3256049
|
Farnell | SAFETY RELAY, 3PST/SPST, 230V/6A, DIN RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 0 |
|
$369.1197 | Buy Now |
Part Details for 2700524
2700524 CAD Models
2700524 Part Data Attributes
|
2700524
Phoenix Contact
Buy Now
|
Compare Parts:
2700524
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |