Part Details for 2700525 by Phoenix Contact
Overview of 2700525 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2700525
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2700525-ND
|
DigiKey | MOD RELAY PSR MINI Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3 In Stock |
|
$292.8970 / $318.3700 | Buy Now |
DISTI #
651-2700525
|
Mouser Electronics | Safety Relays PSR-MC32-3NO- 1NC-24-230UC-SP RoHS: Compliant | 0 |
|
$284.4300 / $315.3300 | Order Now |
|
Onlinecomponents.com | Safety relay for emergency stop - safety doors and light grids up to SILCL 3 - Cat. 4 - PL e - 1 or 2-channel operation - automatic or manual - monitored start - 3 enabling current paths - 1 signaling current path - U<sub>S</sub> = 24 ... 230 V AC/DC - pluggable Push-in terminal block |
8 In Stock |
|
$284.3200 / $313.6700 | Buy Now |
|
Onlinecomponents.com | Safety relay for emergency stop - safety doors and light grids up to SILCL 3 - Cat. 4 - PL e - 1 or 2-channel operation - automatic or manual - monitored start - 3 enabling current paths - 1 signaling current path - U<sub>S</sub> = 24 ... 230 V AC/DC - pluggable Push-in terminal block |
18 In Stock |
|
$310.7100 / $341.7800 | Buy Now |
DISTI #
2700525
|
TTI | Safety Relays PSR-MC32-3NO- 1NC-24-230UC-SP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$266.8600 / $301.9900 | Buy Now |
DISTI #
000000000005650798
|
Sager | Safety Relays PSR-MC32-3NO- 1NC-24-230UC-SP Min Qty: 1 | 0 |
|
$311.2900 / $334.3500 | Buy Now |
|
Dynamic Solutions GmbH | Safety relays | 800 |
|
RFQ | |
DISTI #
3256050
|
Farnell | SAFETY RLY, 3PST/SPST, 230V/6A, DIN RAIL RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$411.9741 | Buy Now |
|
Master Electronics | Safety relay for emergency stop - safety doors and light grids up to SILCL 3 - Cat. 4 - PL e - 1 or 2-channel operation - automatic or manual - monitored start - 3 enabling current paths - 1 signaling current path - U<sub>S</sub> = 24 ... 230 V AC/DC - pluggable Push-in terminal block |
8 In Stock |
|
$284.3200 / $313.6700 | Buy Now |
|
Neutron USA | Safety relay, 1 or 2-channel, automatic/manual, 230VAC/DC, PSR-MC32-3NO-1NC-24-230UC-SP | 18 |
|
$729.8100 | Buy Now |
Part Details for 2700525
2700525 CAD Models
2700525 Part Data Attributes
|
2700525
Phoenix Contact
Buy Now
|
Compare Parts:
2700525
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |