Part Details for 2700570 by Phoenix Contact
Overview of 2700570 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2700570
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-11738-ND
|
DigiKey | RELAY SAFETY 3PST 6A 24V Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
8 In Stock |
|
$161.4920 / $189.9900 | Buy Now |
DISTI #
651-2700570
|
Mouser Electronics | Safety Relays PSR-MC40-3NO-1DO- 24DC-SP RoHS: Compliant | 111 |
|
$178.3200 / $188.3900 | Buy Now |
|
Onlinecomponents.com | Safety relay for emergency stop - safety doors and light grids up to SILCL 3 - Cat. 4 - PL e - 1 or 2-channel operation - automatic or manual - monitored start - 3 enabling current paths - U<sub>S</sub> = 24 V DC - pluggable Push-in terminal block |
8 In Stock |
|
$164.0400 / $188.3000 | Buy Now |
DISTI #
000000000005441154
|
Sager | Safety Relays PSR-MC40-3NO-1DO- 24DC-SP Min Qty: 1 | 0 |
|
$192.4000 / $207.2100 | Buy Now |
|
Dynamic Solutions GmbH | Safety relays | 490 |
|
RFQ | |
DISTI #
3256052
|
Farnell | SAFETY RELAY, 3PST, 24VDC, 6A, DIN RAIL RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$164.4122 | Buy Now |
|
Master Electronics | Safety relay for emergency stop - safety doors and light grids up to SILCL 3 - Cat. 4 - PL e - 1 or 2-channel operation - automatic or manual - monitored start - 3 enabling current paths - U<sub>S</sub> = 24 V DC - pluggable Push-in terminal block |
8 In Stock |
|
$164.0400 / $188.3000 | Buy Now |
|
Neutron USA | Safety Relay, Relay Out: 3N/O, 6A, Alarm Out: 1DO PNP, PSR-MC40-3NO-1DO- 24DC-SP | 50 |
|
$546.0300 | Buy Now |
Part Details for 2700570
2700570 CAD Models
2700570 Part Data Attributes
|
2700570
Phoenix Contact
Buy Now
|
Compare Parts:
2700570
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |