Part Details for 2700571 by Phoenix Contact
Overview of 2700571 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2700571
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Safety relay for two-hand control devices according to EN 574 type IIIA - up to SILCL 1 - Cat. 1 - PL c - synchronous activation monitoring < 0.5 s - 2 enabling current paths - U<sub>S</sub> = 24 V DC - plug-in screw terminal block | 0 |
|
$193.1000 / $213.1500 | Buy Now |
DISTI #
000000000005653526
|
Sager | Safety Relays PSR_MC60 Schraubanschluss | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Safety relays | 500 |
|
RFQ | |
DISTI #
3256056
|
Farnell | SAFETY RELAY, DPST, 24VDC, 6A, DIN RAIL RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$192.9686 | Buy Now |
|
Master Electronics | Safety relay for two-hand control devices according to EN 574 type IIIA - up to SILCL 1 - Cat. 1 - PL c - synchronous activation monitoring < 0.5 s - 2 enabling current paths - U<sub>S</sub> = 24 V DC - plug-in screw terminal block | 0 |
|
$193.1000 / $213.1500 | Buy Now |
Part Details for 2700571
2700571 CAD Models
2700571 Part Data Attributes
|
2700571
Phoenix Contact
Buy Now
|
Compare Parts:
2700571
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |