Part Details for 2700582 by Phoenix Contact
Overview of 2700582 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 2700582
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-2700582-ND
|
DigiKey | PSR-PC32-2NO-1NC-24-230UC-SP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2 In Stock |
|
$192.0462 / $225.9400 | Buy Now |
DISTI #
651-2700582
|
Mouser Electronics | Safety Relays PSR-PC32-2NO-1NC-24- 230UC-SP RoHS: Compliant | 7 |
|
$207.8400 / $225.9300 | Buy Now |
|
Onlinecomponents.com | Coupling relay for SIL 3 high and low-demand applications - couples digital signals to the I/O - 24 V ... 230 V wide-range input - 2 enabling current paths (1x up to 60 V - 1x up to 250 V) 1 confirmation current path - safe state off applications - pluggable Push-in terminal block |
3 In Stock |
|
$191.2700 / $211.1200 | Buy Now |
DISTI #
000000000005653531
|
Sager | Safety Relays PSR-PC32-2NO-1NC-24- 230UC-SP Min Qty: 1 | 0 |
|
$228.8000 / $246.4000 | Buy Now |
|
Dynamic Solutions GmbH | Coupling relay | 950 |
|
RFQ | |
DISTI #
3252370
|
Farnell | COUPLING RELAY, DPST-NO/SPST-NC, 5A/250V RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$258.9809 | Buy Now |
|
Master Electronics | Coupling relay for SIL 3 high and low-demand applications - couples digital signals to the I/O - 24 V ... 230 V wide-range input - 2 enabling current paths (1x up to 60 V - 1x up to 250 V) 1 confirmation current path - safe state off applications - pluggable Push-in terminal block |
3 In Stock |
|
$191.2700 / $211.1200 | Buy Now |
|
Neutron USA | Coupling relay, couple digital sig to I/O, 2NO 250AC/DC 6A, 1NC 100mA, PSR-PC32-2NO-1NC-24- 230UC-SP | 22 |
|
$506.7200 | Buy Now |