Part Details for 2700588 by Phoenix Contact
Overview of 2700588 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2700588
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK6108
|
Newark | Coupling Relay, Dpst-No, 5A, 250V Rohs Compliant: Yes |Phoenix Contact 2700588 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 34 |
|
$142.7500 / $211.1100 | Buy Now |
DISTI #
277-11741-ND
|
DigiKey | RELAY SAFETY DPST 6A 24V Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$157.1316 / $184.8600 | Buy Now |
DISTI #
651-2700588
|
Mouser Electronics | Safety Relays PSR-PC40-2NO-1DO- 24DC-SC RoHS: Compliant | 12 |
|
$153.9300 / $172.3900 | Buy Now |
DISTI #
70816361
|
RS | Safety Relays, Safety, 1 Channel, 250 VAC/VDC, PSR MINI Series | Phoenix Contact 2700588 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 82 |
|
$119.1300 | Buy Now |
|
Onlinecomponents.com | Coupling relay for SIL 3 high- and low-demand applications - couples digital output signals to the I/O - 2 enabling current paths - 1 digital signal output - safe state off applications - test pulse filter - plug-in screw terminal block |
5 In Stock 7 Factory Stock |
|
$156.5000 / $172.7400 | Buy Now |
DISTI #
2700588
|
TTI | Safety Relays PSR-PC40-2NO-1DO- 24DC-SC RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$144.4000 / $154.6600 | Buy Now |
DISTI #
000000000005441157
|
Sager | Safety Relays PSR-PC40-2NO-1DO- 24DC-SC Min Qty: 1 | 0 |
|
$187.2100 / $201.6100 | Buy Now |
|
Dynamic Solutions GmbH | Coupling relay | 1200 |
|
RFQ | |
DISTI #
3252372
|
element14 Asia-Pacific | COUPLING RELAY, DPST-NO, 5A, 250V RoHS: Compliant Min Qty: 1 Container: Each | 38 |
|
$170.3640 / $200.4252 | Buy Now |
DISTI #
3252372
|
Farnell | COUPLING RELAY, DPST-NO, 5A, 250V RoHS: Compliant Min Qty: 1 Lead time: 37 Weeks, 1 Days Container: Each | 38 |
|
$164.5346 | Buy Now |
Part Details for 2700588
2700588 CAD Models
2700588 Part Data Attributes
|
2700588
Phoenix Contact
Buy Now
|
Compare Parts:
2700588
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |