Part Details for 2700630 by Phoenix Contact
Overview of 2700630 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2700630
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2700630-ND
|
DigiKey | COMMUNICATIONS MODULE 24V Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$360.0900 | Buy Now |
DISTI #
651-2700630
|
Mouser Electronics | Specialty Controllers IB IL PB MA-PAC RoHS: Compliant | 3 |
|
$360.0800 / $367.3900 | Buy Now |
|
Onlinecomponents.com | Inline PROFIBUS master/slave - for connecting a PROFIBUS system - complete with accessories (connector and marking field) - use only with PC Worx | 0 |
|
$357.4000 / $388.7500 | Buy Now |
|
Dynamic Solutions GmbH | Inline function terminal | 450 |
|
RFQ | |
DISTI #
3268815
|
Farnell | INLINE FUNCTION TERMINAL, 0.098A, 7.5VDC RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$547.1986 | Buy Now |
|
Master Electronics | Inline PROFIBUS master/slave - for connecting a PROFIBUS system - complete with accessories (connector and marking field) - use only with PC Worx | 0 |
|
$357.4000 / $388.7500 | Buy Now |
Part Details for 2700630
2700630 CAD Models
2700630 Part Data Attributes
|
2700630
Phoenix Contact
Buy Now
|
Compare Parts:
2700630
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |