Part Details for 2700838 by Phoenix Contact
Overview of 2700838 by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2700838
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | INTERBUS-ST analog input module - 4 inputs - 0 - 10 V - ±10 V - 0 - 20 mA - 4 - 20 mA - IP20 protection - consisting of: terminal part with screw connection and module electronics | 0 |
|
$1,883.0700 / $1,964.6600 | Buy Now |
DISTI #
000000000005434469
|
Sager | I/O Controllers IB ST 24 AI 4/EF | 0 |
|
Buy Now | |
DISTI #
2927527
|
Farnell | I/O MODULE, IB ST 24 AI 4/EF RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$1,789.0372 | Buy Now |
|
Master Electronics | INTERBUS-ST analog input module - 4 inputs - 0 - 10 V - ±10 V - 0 - 20 mA - 4 - 20 mA - IP20 protection - consisting of: terminal part with screw connection and module electronics | 0 |
|
$1,883.0700 / $1,964.6600 | Buy Now |
Part Details for 2700838
2700838 CAD Models
2700838 Part Data Attributes:
|
2700838
Phoenix Contact
Buy Now
|
Compare Parts:
2700838
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |