Part Details for 27010400 by Phoenix Mecano
Overview of 27010400 by Phoenix Mecano
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 27010400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ROSE-27010400
|
TME | Enclosure: for display, X: 84mm, Y: 180mm, Z: 53.5mm, ABS, ocean blue Min Qty: 1 | 0 |
|
$27.4700 / $36.6200 | RFQ |