Part Details for 270201-000 by TE Connectivity
Overview of 270201-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 270201-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
270201-000
|
Avnet Americas | Cable 1Conductor 22AWG Tin Plated Copper White 600V - Bulk (Alt: 270201-000) Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6847 / $0.7499 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10000 Package Multiple: 1 Container: Box | 0Box |
|
$0.6970 | Buy Now |
DISTI #
RYC270201-000
|
Heilind Electronics | 44/7011-22-9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$0.6960 / $1.9560 | Buy Now | |
DISTI #
270201-000
|
Avnet Americas | Cable 1Conductor 22AWG Tin Plated Copper White 600V - Bulk (Alt: 270201-000) Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6847 / $0.7499 | Buy Now |
DISTI #
270201-000
|
Avnet Americas | Cable 1Conductor 22AWG Tin Plated Copper White 600V - Bulk (Alt: 270201-000) Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6847 / $0.7499 | Buy Now |
DISTI #
RYC270201-000
|
Interstate Connecting Components | 44/7011-22-9 | 0 |
|
Buy Now | |
DISTI #
000000000006194410
|
Sager | TE Connectivity 44/7011-22-9 Min Qty: 1 | 0 |
|
$0.7607 / $0.9510 | Buy Now |
|
Master Electronics | 0 |
|
$0.6960 / $1.9560 | Buy Now |
Part Details for 270201-000
270201-000 CAD Models
270201-000 Part Data Attributes
|
270201-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
270201-000
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |