Part Details for 2702355 by Phoenix Contact
Overview of 2702355 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 2702355
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-2702355-ND
|
DigiKey | PSR-MM25-1NO-2DO-24DC-SC Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
9 In Stock |
|
$476.1920 / $517.6000 | Buy Now |
DISTI #
651-2702355
|
Mouser Electronics | Safety Relays PSR_MM25 RoHS: Compliant | 3 |
|
$476.1900 / $517.5900 | Buy Now |
|
Onlinecomponents.com | Safety relay module for sensorless standstill monitoring for 3- and 1-phase motors to SILCL 3 - cat. 3 - PL e - two-channel evaluation of the residual voltage of AC - three-phase - and DC motors - plug-in screw terminal block - width: 12.5 mm RoHS: Compliant | 58 Factory Stock |
|
$431.5100 / $469.8100 | Buy Now |
DISTI #
2702355
|
TTI | Safety Relays PSR_MM25 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$466.9500 / $497.6600 | Buy Now |
DISTI #
000000000005653595
|
Sager | Safety Relays PSR_MM25 Min Qty: 1 | 0 |
|
$524.1700 / $543.5900 | Buy Now |
|
Dynamic Solutions GmbH | Safety device | 1100 |
|
RFQ | |
|
Master Electronics | Safety relay module for sensorless standstill monitoring for 3- and 1-phase motors to SILCL 3 - cat. 3 - PL e - two-channel evaluation of the residual voltage of AC - three-phase - and DC motors - plug-in screw terminal block - width: 12.5 mm RoHS: Compliant | 58 Factory Stock |
|
$431.5100 / $469.8100 | Buy Now |
|
Neutron USA | Safety Relay, 24 VDC Control, Relay output 5A, PSR-MM25-1NO-2DO-24DC-SC | 50 |
|
$1,183.3800 | Buy Now |