Part Details for 27025 by HELUKABEL
Overview of 27025 by HELUKABEL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
66527-025LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, 50 Position, Through Mount, Radius-End Horizontal Receptacle Double Row. | |
67227-025LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Through Hole, Double Row, 50 Position ,2.54mm (0.100in) Pitch | |
66527-025 | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, 50 Position, Through Mount, Radius-End Horizontal Receptacle Double Row. |
Price & Stock for 27025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PVC-FLACH-5G16
|
TME | Wire, H07VVH6-F,PVC-Flach, 5G16mm2, unshielded, 450V,750V, Cu Min Qty: 1 | 0 |
|
$22.2000 / $31.9400 | RFQ |