Part Details for 2702503 (ALTERNATE: IB IL UTH 4/K-ECO) by Phoenix Contact
Overview of 2702503 (ALTERNATE: IB IL UTH 4/K-ECO) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2702503 (ALTERNATE: IB IL UTH 4/K-ECO)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71202085
|
RS | IO Module, Inline Analog Temperature monitor, 4in (K), 7.5VDC, 85Ma, DIN rail | Phoenix Contact 2702503 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$343.0200 | RFQ |