Part Details for 2702660 by Phoenix Contact
Overview of 2702660 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2702660
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-2702660-ND
|
DigiKey | AXL E IOL DI16 M12 6P Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
7 In Stock |
|
$180.3530 / $190.9600 | Buy Now |
DISTI #
651-2702660
|
Mouser Electronics | I/O Modules AXL E IOL DI16 M12 6P | 3 |
|
$180.3500 / $190.9600 | Buy Now |
DISTI #
71703295
|
RS | IO-Link input module, 1 IO-Link A port, 16 digital inputs, 4 wire, M12, 24 VDC | Phoenix Contact 2702660 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 1 |
|
$193.6400 | Buy Now |
|
Onlinecomponents.com | Axioline E digital input device via IO-Link in plastic housing with an IO-Link A-port and 16 inputs - 24 V DC - 4-conductor technology - M12 fast connection technology | 0 |
|
$189.5300 / $209.2100 | Buy Now |
DISTI #
000000000005812440
|
Sager | I/O Modules AXL E IOL DI16 M12 6P Min Qty: 1 | 0 |
|
$226.7300 / $244.1700 | Buy Now |
|
Dynamic Solutions GmbH | Distributed I/O device | 450 |
|
RFQ | |
|
Master Electronics | Axioline E digital input device via IO-Link in plastic housing with an IO-Link A-port and 16 inputs - 24 V DC - 4-conductor technology - M12 fast connection technology | 0 |
|
$189.5300 / $209.2100 | Buy Now |