There are no models available for this part yet.
Overview of 2702665 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2702665 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
277-16929-ND
|
DigiKey | ETHERNET SWITCH 5 RJ45 PORTS 10/ Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1 In Stock |
|
$561.8500 / $594.9000 | Buy Now | |
DISTI #
651-2702665
|
Mouser Electronics | Unmanaged Ethernet Switches FL SWITCH 2105 RoHS: Compliant | 4 |
|
$561.8500 / $594.9000 | Buy Now | |
Onlinecomponents.com | Managed Switch 2000 - 5 RJ45 ports 10/100/1000 Mbps - degree of protection: IP20 - PROFINET Conformance-Class A RoHS: Compliant |
2 In Stock |
|
$588.7300 / $642.2500 | Buy Now | ||
DISTI #
83352851
|
Verical | Ethernet Switch 5-Port 1000Mbps Min Qty: 1 Package Multiple: 1 Date Code: 2422 | Americas - 1 |
|
$765.3490 / $834.9250 | Buy Now | |
DISTI #
2702665
|
TTI | Managed Ethernet Switches FL SWITCH 2105 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$544.8200 / $578.1700 | Buy Now | |
DISTI #
000000000005653621
|
Sager | Unmanaged Ethernet Switches FL SWITCH 2105 Min Qty: 1 | 0 |
|
$706.3200 / $732.4900 | Buy Now | |
Dynamic Solutions GmbH | Industrial Ethernet Switch | 900 |
|
RFQ | |||
Master Electronics | Managed Switch 2000 - 5 RJ45 ports 10/100/1000 Mbps - degree of protection: IP20 - PROFINET Conformance-Class A RoHS: Compliant |
2 In Stock |
|
$588.7300 / $642.2500 | Buy Now | ||
Neutron USA | Ethernet Modules FL SWITCH 2105 | 8 |
|
$1,476.3200 | Buy Now |
CAD Models for 2702665 by Phoenix Contact
Part Data Attributes for 2702665 by Phoenix Contact
2702665
Phoenix Contact
|
|
---|---|
Samacsys Manufacturer
|
Phoenix Contact
|
Want to compare parts?
-
2702665Phoenix ContactVS
-