Part Details for 2702944 by Phoenix Contact
Overview of 2702944 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2702944
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-2702944-ND
|
DigiKey | FL MC EF 660 SCRJ Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
3 In Stock |
|
$591.4300 | Buy Now |
DISTI #
651-2702944
|
Mouser Electronics | Media Converters FO Converter FL MC EF 660 SCRJ RoHS: Compliant | 0 |
|
$591.4200 | Order Now |
DISTI #
71911353
|
RS | FO converter for converting 100Base-T to polymer and PCF fiber (660 nm) SC-RJ | Phoenix Contact 2702944 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$709.7100 | RFQ |
|
Onlinecomponents.com | FO converter - for converting 100Base-T to polymer and PCF fiber (660 nm) - SC-RJ FO connection (PROFINET standard) - can be mounted on a DIN rail - 24 V DC supply | 0 |
|
$619.7200 / $676.0600 | Buy Now |
DISTI #
000000000006092033
|
Sager | Media Converters FO Converter FL MC EF 660 SCRJ Min Qty: 1 | 0 |
|
$743.5100 / $771.0500 | Buy Now |
|
Dynamic Solutions GmbH | FO converters | 950 |
|
RFQ | |
|
Master Electronics | FO converter - for converting 100Base-T to polymer and PCF fiber (660 nm) - SC-RJ FO connection (PROFINET standard) - can be mounted on a DIN rail - 24 V DC supply | 0 |
|
$619.7200 / $676.0600 | Buy Now |
Part Details for 2702944
2702944 CAD Models
2702944 Part Data Attributes:
|
2702944
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2702944
Phoenix Contact
SC-RJ Connector, Din Rail Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | IP20, REVERSE POLARITY PROTECTION | |
Body Breadth | 22.5 mm | |
Body Height | 99 mm | |
Body Length or Diameter | 114.5 mm | |
Communication Standard | ETHERNET, PROFINET | |
Connection Type | SC-RJ CONNECTOR | |
Data Rate | 100 Mbps | |
Fiber Optic Device Type | MEDIA CONVERTER | |
Fiber Type | 200/230, PCF | |
Mounting Feature | DIN RAIL MOUNT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Nom | 660 nm | |
Supply Voltage-Max | 32 V | |
Supply Voltage-Min | 18 V | |
Surface Mount | NO |