Part Details for 2703-4-00-01-00-00-07-0 by Mill-Max Mfg Corp
Overview of 2703-4-00-01-00-00-07-0 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS2703-1-V-F3-A | Renesas Electronics Corporation | High Isolation Voltage High Collector to Emitter Voltage Type SOP MULTI Photocoupler Series | |
MK2703SILFTR | Renesas Electronics Corporation | PLL Audio Clock Synthesizer |
Price & Stock for 2703-4-00-01-00-00-07-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C5030
|
Newark | Standard Solder Terminal/Bulk |Mill-Max 2703-4-00-01-00-00-07-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2550 / $0.9680 | Buy Now |
DISTI #
2703-400010000070-ND
|
DigiKey | TERM TURRET SINGLE L=8.33MM Min Qty: 1000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6277 | Buy Now |
DISTI #
575-2703400010000
|
Mouser Electronics | IC & Component Sockets 200u SN/PB OVER NI RoHS: Not Compliant | 0 |
|
$0.5590 / $1.1400 | Order Now |
DISTI #
000000000000403316
|
Sager | IC & Component Sockets 200u SN/PB OVER NI Min Qty: 1000 | 0 |
|
$0.1771 / $0.9652 | Buy Now |
Part Details for 2703-4-00-01-00-00-07-0
2703-4-00-01-00-00-07-0 CAD Models
2703-4-00-01-00-00-07-0 Part Data Attributes
|
2703-4-00-01-00-00-07-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
2703-4-00-01-00-00-07-0
Mill-Max Mfg Corp
PCB Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | TURRET TERMINAL |
Alternate Parts for 2703-4-00-01-00-00-07-0
This table gives cross-reference parts and alternative options found for 2703-4-00-01-00-00-07-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2703-4-00-01-00-00-07-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2703-4-00-80-00-00-07-0 | PCB Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | 2703-4-00-01-00-00-07-0 vs 2703-4-00-80-00-00-07-0 |
2703-4-00-50-00-00-07-0 | PCB Terminal | Mill-Max Mfg Corp | 2703-4-00-01-00-00-07-0 vs 2703-4-00-50-00-00-07-0 |