Part Details for 2704-2-00-01-00-00-07-0 by Mill-Max Mfg Corp
Overview of 2704-2-00-01-00-00-07-0 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2704CGW-12#TRPBF | Analog Devices | 4x 12-, 14- & 16-B V Out SoftS | |
LTC2704IGW-16#TRPBF | Analog Devices | 4x 12-, 14- & 16-B V Out SoftS | |
LTC2704CGW-14#PBF | Analog Devices | 4x 12-, 14- & 16-B V Out SoftS |
Price & Stock for 2704-2-00-01-00-00-07-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C5038
|
Newark | Standard Solder Terminal/Bulk |Mill-Max 2704-2-00-01-00-00-07-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2670 / $0.9270 | Buy Now |
DISTI #
2704-200010000070-ND
|
DigiKey | TERM TURRET SINGLE L=8.33MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
835 In Stock |
|
$0.4998 / $1.0900 | Buy Now |
DISTI #
575-2704200010000
|
Mouser Electronics | IC & Component Sockets 200u SN/PB OVER NI RoHS: Not Compliant | 237 |
|
$0.4720 / $1.0900 | Buy Now |
|
Bisco Industries | 998 |
|
Buy Now | ||
DISTI #
000000000000403324
|
Sager | IC & Component Sockets 200u SN/PB OVER NI Min Qty: 1000 | 0 |
|
$0.1794 / $0.9162 | Buy Now |
Part Details for 2704-2-00-01-00-00-07-0
2704-2-00-01-00-00-07-0 CAD Models
2704-2-00-01-00-00-07-0 Part Data Attributes
|
2704-2-00-01-00-00-07-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
2704-2-00-01-00-00-07-0
Mill-Max Mfg Corp
PCB Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TURRET TERMINAL |