Part Details for 270572 1754 01 by Testo Limited
Overview of 270572 1754 01 by Testo Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1754ACPZ-2.5-R7 | Analog Devices | 1.2A LDO Fix 2.5Vout | |
ADP1754ACPZ-1.2-R7 | Analog Devices | 1.2A LDO Fix 1.2Vout | |
ADP1754ACPZ-1.5-R7 | Analog Devices | 1.2A LDO Fix 1.5Vout |
Price & Stock for 270572 1754 01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TESTO175-H1/S
|
TME | Data logger, temperature,humidity, IP54, ±0.4°C@(-20°C÷55°C) Min Qty: 1 | 0 |
|
$462.1400 | RFQ |