Part Details for 2706030 by Phoenix Contact
Overview of 2706030 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2706030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2706030-ND
|
DigiKey | TERM HOUSING Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.4900 | Buy Now |
DISTI #
651-2706030
|
Mouser Electronics | Enclosures for Industrial Automation ME 22.5 F-UT BUS/ 10+2 GN RoHS: Compliant | 0 |
|
$36.5000 / $37.9400 | Order Now |
DISTI #
71531275
|
RS | Base, 3.031" L x 1.772" W x 1.555" H (77.00mm x 45.00mm x 39.50mm) | Phoenix Contact 2706030 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$36.4300 | RFQ |
|
Onlinecomponents.com | DIN rail housing - Lower housing part with metal foot catch - flat design - with vents - width: 22.6 mm - height: 99 mm - depth: 84.8 mm - cross connection: integrated bus connector - number of positions cross connector: 10+2 - color: green (6021) RoHS: Compliant | 0 |
|
$32.0700 / $40.6700 | Buy Now |
DISTI #
000000000001094393
|
Sager | Enclosures for Industrial Automation ME 22.5 F-UT BUS/ 10+2 GN Min Qty: 1 | 0 |
|
$38.8900 / $45.3600 | Buy Now |
|
Dynamic Solutions GmbH | Mounting base housing | 1800 |
|
RFQ | |
|
Master Electronics | DIN rail housing - Lower housing part with metal foot catch - flat design - with vents - width: 22.6 mm - height: 99 mm - depth: 84.8 mm - cross connection: integrated bus connector - number of positions cross connector: 10+2 - color: green (6021) RoHS: Compliant | 0 |
|
$32.0700 / $40.6700 | Buy Now |