There are no models available for this part yet.
Overview of 2707495 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2707495 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2707495-ND
|
DigiKey | ME 22 5 OT-1MSTBO BK Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8340 | Buy Now | |
DISTI #
651-2707495
|
Mouser Electronics | Enclosures for Industrial Automation ME 22,5 OT-1MSTBO BK RoHS: Compliant | 0 |
|
$3.7100 / $4.1100 | Order Now | |
DISTI #
71530627
|
RS | Me 22 5 Ot-1Mstbo Bk, Black, Plastic, Polyamide | Phoenix Contact 2707495 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3800 / $4.5000 | RFQ | |
Onlinecomponents.com | DIN rail housing, Upper housing part for connectors with header, width: 22.6 mm, height: 99 mm, depth: 45.85 mm, color: black (9005) RoHS: Compliant | 0 |
|
$2.9900 / $4.3600 | Buy Now | ||
DISTI #
000000000005441178
|
Sager | Enclosures for Industrial Automation ME 22,5 OT-1MSTBO BK Min Qty: 10 | 0 |
|
$3.6900 / $4.3000 | Buy Now | |
Master Electronics | DIN rail housing, Upper housing part for connectors with header, width: 22.6 mm, height: 99 mm, depth: 45.85 mm, color: black (9005) RoHS: Compliant | 0 |
|
$2.9900 / $4.3600 | Buy Now |