Part Details for 2707738 by Phoenix Contact
Overview of 2707738 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2707738
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2707738-ND
|
DigiKey | TERM HOUSING Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$92.7900 | Buy Now |
DISTI #
651-2707738
|
Mouser Electronics | DIN Rail Terminal Blocks ME 35 OT-MSTBO SET RoHS: Compliant | 0 |
|
$84.5900 / $87.1900 | Order Now |
DISTI #
71531332
|
RS | Housing, gray, 22.5mm Wide Housing | Phoenix Contact 2707738 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$92.1200 / $107.1200 | RFQ |
|
Onlinecomponents.com | DIN rail housing - Set consisting of upper housing part and connection technology - width: 35.2 mm - height: 99 mm - depth: 45.85 mm - color: green (6021) RoHS: Compliant | 0 |
|
$72.2700 / $93.2000 | Buy Now |
DISTI #
000000000001170195
|
Sager | DIN Rail Terminal Blocks ME 35 OT-MSTBO SET Min Qty: 1 | 0 |
|
$90.7300 / $101.6200 | Buy Now |
|
Dynamic Solutions GmbH | Upper part of housing | 1100 |
|
RFQ | |
|
Master Electronics | DIN rail housing - Set consisting of upper housing part and connection technology - width: 35.2 mm - height: 99 mm - depth: 45.85 mm - color: green (6021) RoHS: Compliant | 0 |
|
$72.2700 / $93.2000 | Buy Now |