Part Details for 2707754 by Phoenix Contact
Overview of 2707754 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2707754
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2707754-ND
|
DigiKey | TERM HOUSING Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.6100 | Buy Now |
DISTI #
651-2707754
|
Mouser Electronics | DIN Rail Terminal Blocks ME 45 OT-1MSTBO SET RoHS: Compliant | 0 |
|
$22.0400 / $23.1300 | Order Now |
DISTI #
71531225
|
RS | Base, 3.898" L x 0.886" W x 4.508" H (99.00mm x 22.50mm x 114.50mm) | Phoenix Contact 2707754 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$22.2500 | RFQ |
|
Onlinecomponents.com | DIN rail housing - Set consisting of upper housing part and connection technology - width: 45.2 mm - height: 99 mm - depth: 45.85 mm - color: green (6021) RoHS: Compliant | 0 |
|
$19.4600 / $24.7100 | Buy Now |
DISTI #
000000000002432432
|
Sager | DIN Rail Terminal Blocks ME 45 OT-1MSTBO SET Min Qty: 1 | 0 |
|
$23.6300 / $27.5700 | Buy Now |
|
Dynamic Solutions GmbH | Upper part of housing | 550 |
|
RFQ | |
|
Master Electronics | DIN rail housing - Set consisting of upper housing part and connection technology - width: 45.2 mm - height: 99 mm - depth: 45.85 mm - color: green (6021) RoHS: Compliant | 0 |
|
$19.4600 / $24.7100 | Buy Now |