Part Details for 2708384 by Phoenix Contact
Overview of 2708384 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2708384
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2708384-ND
|
DigiKey | FIBER OPTIC CONVERTER Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$777.7400 | Buy Now |
DISTI #
651-2708384
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers PSI-MOS-RS422/ FO 660 T RoHS: Compliant | 0 |
|
$777.7300 / $777.7400 | Order Now |
DISTI #
71911344
|
RS | FO converters | Phoenix Contact 2708384 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,021.8700 / $1,075.6500 | RFQ |
|
Onlinecomponents.com | FO converter with integrated optical diagnostics - alarm contact - for RS-422/RS-485 4-wire/INTERBUS up to 2 Mbps - T-coupler with two FO interfaces (FSMA) - 660 nm - for polymer/PCF fiber cable RoHS: Compliant | 0 |
|
$805.0800 / $863.8200 | Buy Now |
DISTI #
000000000001489449
|
Sager | Fiber Optic Transmitters, Receivers, Transceivers PSI-MOS-RS422/ FO 660 T Min Qty: 1 | 0 |
|
$977.7400 | Buy Now |
|
Dynamic Solutions GmbH | FO converters | 1700 |
|
RFQ | |
|
Master Electronics | FO converter with integrated optical diagnostics - alarm contact - for RS-422/RS-485 4-wire/INTERBUS up to 2 Mbps - T-coupler with two FO interfaces (FSMA) - 660 nm - for polymer/PCF fiber cable RoHS: Compliant | 0 |
|
$805.0800 / $863.8200 | Buy Now |
Part Details for 2708384
2708384 CAD Models
2708384 Part Data Attributes:
|
2708384
Phoenix Contact
Buy Now
|
Compare Parts:
2708384
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |