Part Details for 2709299 by Phoenix Contact
Overview of 2709299 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2709299
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-12410-ND
|
DigiKey | HOUSING UPPER FOR PCB TERM BLOCK Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
10 In Stock |
|
$4.9700 | Buy Now |
DISTI #
651-2709299
|
Mouser Electronics | DIN Rail Terminal Blocks ME 45 OT-1MSTBO KMGY RoHS: Compliant | 2 |
|
$4.9700 | Buy Now |
DISTI #
71559079
|
RS | Automation And Control Accessory, Housing | Phoenix Contact 2709299 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$5.2300 / $7.4700 | RFQ |
|
Onlinecomponents.com | DIN rail housing - Upper housing part for connectors with header - width: 45.2 mm - height: 99 mm - depth: 45.85 mm - color: light gray (7035) RoHS: Compliant | 68 Factory Stock |
|
$4.9500 / $7.2200 | Buy Now |
DISTI #
000000000003139662
|
Sager | DIN Rail Terminal Blocks ME 45 OT-1MSTBO KMGY Min Qty: 10 | 0 |
|
$6.1100 / $7.1200 | Buy Now |
|
Dynamic Solutions GmbH | Upper part of housing | 670 |
|
RFQ | |
|
Master Electronics | DIN rail housing - Upper housing part for connectors with header - width: 45.2 mm - height: 99 mm - depth: 45.85 mm - color: light gray (7035) RoHS: Compliant | 68 Factory Stock |
|
$4.9500 / $7.2200 | Buy Now |