There are no models available for this part yet.
Overview of 2709639 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2709639 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2709639-ND
|
DigiKey | UPPER PART OF HOUSING Min Qty: 10 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.5530 | Buy Now | |
DISTI #
651-2709639
|
Mouser Electronics | Enclosures for Industrial Automation ME 35 OT-MSTBO GN RoHS: Compliant | 6 |
|
$4.9100 / $5.9500 | Buy Now | |
DISTI #
71530968
|
RS | Panel, Front, 2.362" W x 0.079" H (60.00mm x 2.00mm), Unpainted60mm Wide Housin | Phoenix Contact 2709639 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$5.4200 / $5.8900 | RFQ | |
Onlinecomponents.com | DIN rail housing - Upper housing part for connectors with header - width: 35.2 mm - height: 99 mm - depth: 45.85 mm - color: green (6021) RoHS: Compliant |
24 In Stock |
|
$4.1800 / $5.8900 | Buy Now | ||
DISTI #
000000000001170205
|
Sager | Enclosures for Industrial Automation ME 35 OT-MSTBO GN Min Qty: 10 | 0 |
|
$5.3400 / $6.2300 | Buy Now | |
Dynamic Solutions GmbH | Upper part of housing | 900 |
|
RFQ | |||
Master Electronics | DIN rail housing - Upper housing part for connectors with header - width: 35.2 mm - height: 99 mm - depth: 45.85 mm - color: green (6021) RoHS: Compliant |
24 In Stock |
|
$4.1800 / $5.8900 | Buy Now |
CAD Models for 2709639 by Phoenix Contact
Part Data Attributes for 2709639 by Phoenix Contact
2709639
Phoenix Contact
|
|
---|---|
Samacsys Manufacturer
|
Phoenix Contact
|
Want to compare parts?
-
2709639Phoenix ContactVS
-