Part Details for 271-0273-014 by ITT Interconnect Solutions
Overview of 271-0273-014 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 271-0273-014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
271-0273-014
|
Avnet Americas | COMPONENT NOT FOR RESALE INSERT RET. TUBE - Bulk (Alt: 271-0273-014) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$35.3375 / $77.3670 | Buy Now |
DISTI #
ITT271-0273-014
|
Heilind Electronics | INSERT RET. TUBE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com |
50 In Stock |
|
$48.4000 / $82.4500 | Buy Now | |
DISTI #
ITT271-0273-014
|
Interstate Connecting Components | INSERT RET. TUBE | 0 |
|
Buy Now | |
|
Master Electronics |
50 In Stock |
|
$48.4000 / $82.4500 | Buy Now |