Part Details for 2710-3-00-44-00-00-07-0 by Mill-Max Mfg Corp
Overview of 2710-3-00-44-00-00-07-0 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2710-3-00-44-00-00-07-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2710-300440000070-ND
|
DigiKey | TERM TURRET SINGLE L=4.04MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
1000 In Stock |
|
$0.6199 / $1.1200 | Buy Now |
DISTI #
575-2710300440000
|
Mouser Electronics | IC & Component Sockets 300u AG OVER CU RoHS: Compliant | 0 |
|
$0.5700 / $1.1200 | Order Now |
|
Future Electronics | HEADER RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Bulk | 0Bulk |
|
$0.4630 | Buy Now |
DISTI #
000000000000403416
|
Sager | IC & Component Sockets 300u AG OVER CU Min Qty: 1000 | 0 |
|
$0.1731 / $0.9507 | Buy Now |
Part Details for 2710-3-00-44-00-00-07-0
2710-3-00-44-00-00-07-0 CAD Models
2710-3-00-44-00-00-07-0 Part Data Attributes
|
2710-3-00-44-00-00-07-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
2710-3-00-44-00-00-07-0
Mill-Max Mfg Corp
PCB Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | TURRET TERMINAL |