Part Details for 27104C by Murata Manufacturing Co Ltd
Overview of 27104C by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 27104C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27104C
|
Avnet Americas | Power Inductor (SMD), 100 uH, ± 20%, 350 mA, Unshielded, 350 mA, 9mm x 7.7mm x 1.65mm - Tape and Reel (Alt: 27104C) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.8470 / $0.9350 | Buy Now |
|
Bristol Electronics | 1939 |
|
RFQ | ||
|
Quest Components | 1551 |
|
$0.8256 / $2.2016 | Buy Now | |
DISTI #
27104C
|
Avnet Americas | Power Inductor (SMD), 100 uH, ± 20%, 350 mA, Unshielded, 350 mA, 9mm x 7.7mm x 1.65mm - Tape and Reel (Alt: 27104C) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.8470 / $0.9350 | Buy Now |
DISTI #
27104C
|
Avnet Abacus | Power Inductor (SMD), 100 uH, � 20%, 350 mA, Unshielded, 350 mA, 9mm x 7.7mm x 1.65mm (Alt: 27104C) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 27104C
27104C CAD Models
27104C Part Data Attributes:
|
27104C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
27104C
Murata Manufacturing Co Ltd
General Purpose Inductor, 100uH, 20%, 1 Element, SMD, 3530, CHIP, 3530, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 3530, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 3530 | |
DC Resistance | 1.3 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.65 mm | |
Package Length | 7.7 mm | |
Package Width | 9 mm | |
Rated Current-Max | 0.35 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% |