Part Details for 27141.5 by CONTA-CLIP Inc
Overview of 27141.5 by CONTA-CLIP Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10137927-1412LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical SMT Tails and DIP Hold Down Header, Black Color, Tin plating, 14 Positions, Non GW Compatible LCP, Tape and Reel withcap. | |
RJMG1V81271415S | Amphenol Communications Solutions | RJMG 1x1 10/100, Vertical type | |
RJMG1V8127141BH | Amphenol Communications Solutions | RJMG 1x1 Vertical 10/100 |
Price & Stock for 27141.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2080-27141.5-ND
|
DigiKey | CROSS CONNECTIONSBLUE 20 POLE Min Qty: 1 Lead time: 8 Weeks Container: Bag |
10 In Stock |
|
$5.8219 / $10.5000 | Buy Now |