-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 76A, 16mm2, 1 Row(s), 1 Deck(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10R0367
|
Newark | Terminal Block, Pcb, 4 Position, 16-6Awg, Pitch Spacing:-, No. Of Positions:4Positions, Wire Size Awg Min:16Awg, Wire Size Awg Max:6Awg, Conductor Area Csa:16Mm², Wire Connection Method:Push In, Rated Current:76A, Rated Voltage:1Kv Rohs Compliant: Yes |Wago 2716-204 (Alternate Part Number: 4045454739430 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 12 |
|
$10.8300 / $13.9200 | Buy Now |
DISTI #
2946-2716-204-ND
|
DigiKey | PCB TERMINAL BLOCK, LEVER, 16 MM Min Qty: 1 Lead time: 12 Weeks Container: Box |
28 In Stock |
|
$7.2322 / $11.5700 | Buy Now |
|
Future Electronics | 2716 Series 15 mm AWG 16-6 Actuating Lever Cage Clamp Euro Style Terminal Strip RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks Container: Box | 0Box |
|
$7.6600 / $7.8500 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - lever - 16 mm² - Pin spacing 15 mm - 4-pole - CAGE CLAMP® - 16,00 mm² - gray RoHS: Compliant | 0 |
|
$10.0500 / $13.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2716-204
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2716-204
WAGO Innovative Connections
Barrier Strip Terminal Block, 76A, 16mm2, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Fastening Method | SPRING LOADED | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 76 A | |
Rated Voltage | 1000 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 16 mm2 | |
Wire Gauge | 6 AWG |
This table gives cross-reference parts and alternative options found for 2716-204. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2716-204, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1703470 | Barrier Strip Terminal Block, 76A, 16mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 2716-204 vs 1703470 |
1703399 | Barrier Strip Terminal Block, 76A, 16mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 2716-204 vs 1703399 |
1703959 | Barrier Strip Terminal Block, 76A, 16mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 2716-204 vs 1703959 |